
C0805C332J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C332J3GACTUTR-ND - Tape & Reel (TR) 399-C0805C332J3GACTUCT-ND - Cut Tape (CT) 399-C0805C332J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332J3GACTU |
Description | CAP CER 3300PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.65200 | ₱196.52 |
| 50 | ₱14.72080 | ₱736.04 |
| 100 | ₱13.22010 | ₱1,322.01 |
| 500 | ₱10.67732 | ₱5,338.66 |
| 1,000 | ₱9.89185 | ₱9,891.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.71529 | ₱34,861.16 |
| 8,000 | ₱8.27797 | ₱66,223.76 |
| 12,000 | ₱8.05895 | ₱96,707.40 |
| 20,000 | ₱7.81624 | ₱156,324.80 |
| 28,000 | ₱7.67432 | ₱214,880.96 |
| 40,000 | ₱7.53778 | ₱301,511.20 |

