0.033 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C333J2RACTU

DigiKey Part Number
399-C0805C333J2RACTUTR-ND - Tape & Reel (TR)
399-C0805C333J2RACTUCT-ND - Cut Tape (CT)
399-C0805C333J2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C333J2RACTU
Description
CAP CER 0.033UF 200V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C333J2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,447
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱16.49500₱164.95
50₱12.26740₱613.37
100₱10.96320₱1,096.32
500₱8.77410₱4,387.05
1,000₱8.09820₱8,098.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱7.38444₱18,461.10
5,000₱6.95461₱34,773.05
7,500₱6.73931₱50,544.82
12,500₱6.50076₱81,259.50
17,500₱6.36130₱111,322.75
25,000₱6.22717₱155,679.25
Manufacturers Standard Package