36 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C360J1GACTU

DigiKey Part Number
399-C0805C360J1GACTUTR-ND - Tape & Reel (TR)
399-C0805C360J1GACTUCT-ND - Cut Tape (CT)
399-C0805C360J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C360J1GACTU
Description
CAP CER 36PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C360J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,770
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱10.18300₱101.83
50₱7.37220₱368.61
100₱6.51480₱651.48
500₱5.07366₱2,536.83
1,000₱4.63001₱4,630.01
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.96514₱15,860.56
8,000₱3.71845₱29,747.60
12,000₱3.59484₱43,138.08
20,000₱3.45795₱69,159.00
28,000₱3.37791₱94,581.48
40,000₱3.30093₱132,037.20
Manufacturers Standard Package