


C0805C392K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C392K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C392K1RACTUCT-ND - Cut Tape (CT) 399-C0805C392K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C392K1RACTU |
Description | CAP CER 3900PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C392K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.54000 | ₱105.40 |
| 50 | ₱7.65820 | ₱382.91 |
| 100 | ₱6.77680 | ₱677.68 |
| 500 | ₱5.29042 | ₱2,645.21 |
| 1,000 | ₱4.83248 | ₱4,832.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.14572 | ₱16,582.88 |
| 8,000 | ₱3.89077 | ₱31,126.16 |
| 12,000 | ₱3.76311 | ₱45,157.32 |
| 20,000 | ₱3.62162 | ₱72,432.40 |
| 28,000 | ₱3.53893 | ₱99,090.04 |
| 40,000 | ₱3.45938 | ₱138,375.20 |

