
C0805C431J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C431J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C431J1GACTUCT-ND - Cut Tape (CT) 399-C0805C431J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C431J1GACTU |
Description | CAP CER 430PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C431J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱12.92200 | ₱129.22 |
| 50 | ₱9.50420 | ₱475.21 |
| 100 | ₱8.45010 | ₱845.01 |
| 500 | ₱6.67198 | ₱3,335.99 |
| 1,000 | ₱6.12412 | ₱6,124.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.30189 | ₱21,207.56 |
| 8,000 | ₱4.99669 | ₱39,973.52 |
| 12,000 | ₱4.84380 | ₱58,125.60 |
| 20,000 | ₱4.67435 | ₱93,487.00 |
| 28,000 | ₱4.57529 | ₱128,108.12 |
| 40,000 | ₱4.48002 | ₱179,200.80 |

