
C0805C470KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470KCRACTUTR-ND - Tape & Reel (TR) 399-C0805C470KCRACTUCT-ND - Cut Tape (CT) 399-C0805C470KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470KCRACTU |
Description | CAP CER 47PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱15.60200 | ₱156.02 |
| 50 | ₱11.55280 | ₱577.64 |
| 100 | ₱10.31410 | ₱1,031.41 |
| 500 | ₱8.22504 | ₱4,112.52 |
| 1,000 | ₱7.58131 | ₱7,581.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱6.90232 | ₱17,255.80 |
| 5,000 | ₱6.49321 | ₱32,466.05 |
| 7,500 | ₱6.28832 | ₱47,162.40 |
| 12,500 | ₱6.06124 | ₱75,765.50 |
| 17,500 | ₱5.92853 | ₱103,749.28 |
| 25,000 | ₱5.80084 | ₱145,021.00 |

