
C0805C471J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15985-2-ND - Tape & Reel (TR) 399-15985-1-ND - Cut Tape (CT) 399-15985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471J1GACAUTO |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.55100 | ₱65.51 |
| 50 | ₱4.65680 | ₱232.84 |
| 100 | ₱4.07320 | ₱407.32 |
| 500 | ₱3.09422 | ₱1,547.11 |
| 1,000 | ₱2.79349 | ₱2,793.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.34374 | ₱9,374.96 |
| 8,000 | ₱2.17685 | ₱17,414.80 |
| 12,000 | ₱2.09328 | ₱25,119.36 |
| 20,000 | ₱2.00073 | ₱40,014.60 |
| 28,000 | ₱1.94663 | ₱54,505.64 |
| 40,000 | ₱1.89458 | ₱75,783.20 |

