
C0805C472J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C472J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C472J5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C472J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J5RACAUTO |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱13.81600 | ₱138.16 |
| 50 | ₱10.19500 | ₱509.75 |
| 100 | ₱9.07540 | ₱907.54 |
| 500 | ₱7.19126 | ₱3,595.63 |
| 1,000 | ₱6.61065 | ₱6,610.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.73988 | ₱22,959.52 |
| 8,000 | ₱5.41645 | ₱43,331.60 |
| 12,000 | ₱5.25444 | ₱63,053.28 |
| 20,000 | ₱5.07491 | ₱101,498.20 |
| 28,000 | ₱4.97000 | ₱139,160.00 |
| 40,000 | ₱4.86905 | ₱194,762.00 |

