
C0805C472KARACAUTO | |
|---|---|
DigiKey Part Number | 399-16658-2-ND - Tape & Reel (TR) 399-16658-1-ND - Cut Tape (CT) 399-16658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472KARACAUTO |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.82600 | ₱98.26 |
| 50 | ₱7.12220 | ₱356.11 |
| 100 | ₱6.28850 | ₱628.85 |
| 500 | ₱4.89144 | ₱2,445.72 |
| 1,000 | ₱4.45970 | ₱4,459.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.81403 | ₱15,256.12 |
| 8,000 | ₱3.57427 | ₱28,594.16 |
| 12,000 | ₱3.45415 | ₱41,449.80 |
| 20,000 | ₱3.32110 | ₱66,422.00 |
| 28,000 | ₱3.24335 | ₱90,813.80 |
| 40,000 | ₱3.16854 | ₱126,741.60 |

