0.047 µF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C473F4GACTU

DigiKey Part Number
399-C0805C473F4GACTUTR-ND - Tape & Reel (TR)
399-C0805C473F4GACTUCT-ND - Cut Tape (CT)
399-C0805C473F4GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C473F4GACTU
Description
CAP CER 0.047UF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473F4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,411
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱185.20000₱185.20
10₱129.46200₱1,294.62
50₱107.19000₱5,359.50
100₱100.30600₱10,030.60
500₱88.66518₱44,332.59
1,000₱87.69452₱87,694.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱81.25288₱203,132.20
5,000₱78.95627₱394,781.35
7,500₱77.80477₱583,535.78
Manufacturers Standard Package