0.047 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C473M5UACTU

DigiKey Part Number
399-C0805C473M5UACTUTR-ND - Tape & Reel (TR)
399-C0805C473M5UACTUCT-ND - Cut Tape (CT)
399-C0805C473M5UACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C473M5UACTU
Description
CAP CER 0.047UF 50V Z5U 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473M5UACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,214
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.85800₱28.58
50₱1.94140₱97.07
100₱1.66740₱166.74
500₱1.21602₱608.01
1,000₱1.07607₱1,076.07
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.71654₱2,866.16
8,000₱0.70790₱5,663.20
12,000₱0.70343₱8,441.16
20,000₱0.69831₱13,966.20
28,000₱0.69527₱19,467.56
40,000₱0.69225₱27,690.00
Manufacturers Standard Package