
C0805C473M5UACTU | |
|---|---|
DigiKey Part Number | 399-C0805C473M5UACTUTR-ND - Tape & Reel (TR) 399-C0805C473M5UACTUCT-ND - Cut Tape (CT) 399-C0805C473M5UACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473M5UACTU |
Description | CAP CER 0.047UF 50V Z5U 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473M5UACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.85800 | ₱28.58 |
| 50 | ₱1.94140 | ₱97.07 |
| 100 | ₱1.66740 | ₱166.74 |
| 500 | ₱1.21602 | ₱608.01 |
| 1,000 | ₱1.07607 | ₱1,076.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.71654 | ₱2,866.16 |
| 8,000 | ₱0.70790 | ₱5,663.20 |
| 12,000 | ₱0.70343 | ₱8,441.16 |
| 20,000 | ₱0.69831 | ₱13,966.20 |
| 28,000 | ₱0.69527 | ₱19,467.56 |
| 40,000 | ₱0.69225 | ₱27,690.00 |

