0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C474J5RACAUTO

DigiKey Part Number
399-17637-2-ND - Tape & Reel (TR)
399-17637-1-ND - Cut Tape (CT)
399-17637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474J5RACAUTO
Description
CAP CER 0.47UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474J5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,133
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱57.17000₱57.17
10₱36.20600₱362.06
50₱28.06000₱1,403.00
100₱25.54700₱2,554.70
500₱21.29984₱10,649.92
1,000₱19.98677₱19,986.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱18.60128₱46,503.20
5,000₱17.76603₱88,830.15
7,500₱17.34763₱130,107.22
12,500₱16.88376₱211,047.00
17,500₱16.61261₱290,720.67
25,000₱16.35169₱408,792.25
Manufacturers Standard Package