
C0805C475K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C475K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C475K3RACAUTOCT-ND - Cut Tape (CT) 399-C0805C475K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475K3RACAUTO |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱23.70100 | ₱237.01 |
| 50 | ₱17.97220 | ₱898.61 |
| 100 | ₱16.20950 | ₱1,620.95 |
| 500 | ₱13.22486 | ₱6,612.43 |
| 1,000 | ₱12.30303 | ₱12,303.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱11.33046 | ₱28,326.15 |
| 5,000 | ₱10.74437 | ₱53,721.85 |
| 7,500 | ₱10.45071 | ₱78,380.33 |
| 12,500 | ₱10.12531 | ₱126,566.38 |
| 17,500 | ₱9.93502 | ₱173,862.85 |
| 25,000 | ₱9.75203 | ₱243,800.75 |

