


C0805C475K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C475K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C475K3RACTUCT-ND - Cut Tape (CT) 399-C0805C475K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475K3RACTU |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱22.86700 | ₱228.67 |
| 50 | ₱17.30520 | ₱865.26 |
| 100 | ₱15.59020 | ₱1,559.02 |
| 500 | ₱12.69486 | ₱6,347.43 |
| 1,000 | ₱11.80102 | ₱11,801.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱10.85787 | ₱27,144.67 |
| 5,000 | ₱10.28941 | ₱51,447.05 |
| 7,500 | ₱10.00464 | ₱75,034.80 |
| 12,500 | ₱9.68907 | ₱121,113.37 |
| 17,500 | ₱9.50459 | ₱166,330.33 |
| 25,000 | ₱9.32708 | ₱233,177.00 |

