
C0805C475K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-15705-2-ND - Tape & Reel (TR) 399-15705-1-ND - Cut Tape (CT) 399-15705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475K8RACAUTO |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475K8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱12.47716 | ₱31,192.90 |
| 5,000 | ₱11.84890 | ₱59,244.50 |
| 7,500 | ₱11.53420 | ₱86,506.50 |
| 12,500 | ₱11.18540 | ₱139,817.50 |
| 17,500 | ₱10.98150 | ₱192,176.25 |
| 25,000 | ₱10.78531 | ₱269,632.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.72600 | ₱257.26 |
| 50 | ₱19.59200 | ₱979.60 |
| 100 | ₱17.70420 | ₱1,770.42 |
| 500 | ₱14.50758 | ₱7,253.79 |
| 1,000 | ₱13.51964 | ₱13,519.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.53500 | ₱245.35 |
| 50 | ₱18.66300 | ₱933.15 |
| 100 | ₱16.85860 | ₱1,685.86 |
| 500 | ₱13.81680 | ₱6,908.40 |
| 1,000 | ₱12.87590 | ₱12,875.90 |

