Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C475Z9VACTU | |
|---|---|
DigiKey Part Number | 399-3225-2-ND - Tape & Reel (TR) 399-3225-1-ND - Cut Tape (CT) 399-3225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475Z9VACTU |
Description | CAP CER 4.7UF 6.3V Y5V 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475Z9VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱27.27400 | ₱272.74 |
| 50 | ₱20.84260 | ₱1,042.13 |
| 100 | ₱18.85350 | ₱1,885.35 |
| 500 | ₱15.49610 | ₱7,748.05 |
| 1,000 | ₱14.45874 | ₱14,458.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱13.36397 | ₱33,409.93 |
| 5,000 | ₱12.70404 | ₱63,520.20 |
| 7,500 | ₱12.37354 | ₱92,801.55 |
| 12,500 | ₱12.00709 | ₱150,088.62 |
| 17,500 | ₱11.79287 | ₱206,375.23 |
| 25,000 | ₱11.58683 | ₱289,670.75 |





