47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C476M7PACTU

DigiKey Part Number
399-C0805C476M7PACTUTR-ND - Tape & Reel (TR)
399-C0805C476M7PACTUCT-ND - Cut Tape (CT)
399-C0805C476M7PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C476M7PACTU
Description
CAP CER 47UF 4V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C476M7PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,881
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱94.16332₱235,408.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱182.22000₱182.22
10₱115.22900₱1,152.29
Digi-Reel®
QuantityUnit PriceExt Price
1₱163.17000₱163.17
10₱115.22900₱1,152.29
* All Digi-Reel orders will add a ₱376.00 reeling fee.