C0805C561K1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 14,536
Unit Price: ₱76.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱13.32312
Datasheet

Upgrade


KEMET
In Stock: 2,636
Unit Price: ₱19.06000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₱5.69700
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₱6.74657
Datasheet

Similar


KEMET
In Stock: 8,672
Unit Price: ₱17.87000
Datasheet

Similar


KEMET
In Stock: 7,850
Unit Price: ₱20.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱4.65726
Datasheet

Direct


KYOCERA AVX
In Stock: 1,820
Unit Price: ₱15.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱63.27188
Datasheet

Upgrade


TDK
In Stock: 1
Unit Price: ₱13.10000
Datasheet

Upgrade


TDK
In Stock: 935
Unit Price: ₱13.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 15,395
Unit Price: ₱13.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,492
Unit Price: ₱37.52000
Datasheet
560 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C561K1GACTU

DigiKey Part Number
399-C0805C561K1GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C561K1GACTU
Description
CAP CER 560PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C561K1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.18592₱16,743.68
Manufacturers Standard Package