
C0805C629C1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C629C1GACTUTR-ND - Tape & Reel (TR) 399-C0805C629C1GACTUCT-ND - Cut Tape (CT) 399-C0805C629C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C629C1GACTU |
Description | CAP CER 6.2PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C629C1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱17.68600 | ₱176.86 |
| 50 | ₱13.24400 | ₱662.20 |
| 100 | ₱11.88020 | ₱1,188.02 |
| 500 | ₱9.56612 | ₱4,783.06 |
| 1,000 | ₱8.85270 | ₱8,852.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.78229 | ₱31,129.16 |
| 8,000 | ₱6.93207 | ₱55,456.56 |
| 12,000 | ₱6.90477 | ₱82,857.24 |
| 20,000 | ₱6.87365 | ₱137,473.00 |
| 28,000 | ₱6.83577 | ₱191,401.56 |
| 40,000 | ₱6.71160 | ₱268,464.00 |
| 48,000 | ₱6.65275 | ₱319,332.00 |

