
C0805C681K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-6977-2-ND - Tape & Reel (TR) 399-6977-1-ND - Cut Tape (CT) 399-6977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681K2RACAUTO |
Description | CAP CER 680PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C681GCGACAUTO | KEMET | 6,370 | 399-16660-1-ND | ₱0.98000 | Upgrade |
| C0805C681JCGACAUTO | KEMET | 3,078 | 399-15970-1-ND | ₱0.77000 | Upgrade |
| CGA4C4C0G2W681J060AA | TDK | 4,488 | 445-15547-1-ND | ₱0.42000 | Similar |
| CGA4C4NP02W681J060AA | TDK | 4,482 | 445-172589-1-ND | ₱0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.10100 | ₱131.01 |
| 50 | ₱9.62320 | ₱481.16 |
| 100 | ₱8.56330 | ₱856.33 |
| 500 | ₱6.76488 | ₱3,382.44 |
| 1,000 | ₱6.21107 | ₱6,211.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.38005 | ₱21,520.20 |
| 8,000 | ₱5.07150 | ₱40,572.00 |
| 12,000 | ₱4.91694 | ₱59,003.28 |
| 20,000 | ₱4.74572 | ₱94,914.40 |
| 28,000 | ₱4.64562 | ₱130,077.36 |
| 40,000 | ₱4.54932 | ₱181,972.80 |

