680 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C681K2RACAUTO

DigiKey Part Number
399-6977-2-ND - Tape & Reel (TR)
399-6977-1-ND - Cut Tape (CT)
399-6977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C681K2RACAUTO
Description
CAP CER 680PF 200V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C681K2RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C681GCGACAUTOKEMET6,370399-16660-1-ND₱39.90000Upgrade
C0805C681JCGACAUTOKEMET3,078399-15970-1-ND₱31.56000Upgrade
CGA4C4C0G2W681J060AATDK4,488445-15547-1-ND₱17.27000Similar
CGA4C4NP02W681J060AATDK4,482445-172589-1-ND₱26.20000Similar
In-Stock: 530
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱13.10100₱131.01
50₱9.62320₱481.16
100₱8.56330₱856.33
500₱6.76488₱3,382.44
1,000₱6.21107₱6,211.07
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.38005₱21,520.20
8,000₱5.07150₱40,572.00
12,000₱4.91694₱59,003.28
20,000₱4.74572₱94,914.40
28,000₱4.64562₱130,077.36
40,000₱4.54932₱181,972.80
Manufacturers Standard Package