
C0805C682J4GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C682J4GACTUTR-ND - Tape & Reel (TR) 399-C0805C682J4GACTUCT-ND - Cut Tape (CT) 399-C0805C682J4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682J4GACTU |
Description | CAP CER 6800PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682J4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱23.40300 | ₱234.03 |
| 50 | ₱17.71020 | ₱885.51 |
| 100 | ₱15.95940 | ₱1,595.94 |
| 500 | ₱13.01286 | ₱6,506.43 |
| 1,000 | ₱12.10294 | ₱12,102.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱10.73687 | ₱42,947.48 |
| 8,000 | ₱10.22920 | ₱81,833.60 |
| 12,000 | ₱9.97497 | ₱119,699.64 |
| 20,000 | ₱9.69313 | ₱193,862.60 |
| 28,000 | ₱9.52836 | ₱266,794.08 |
| 40,000 | ₱9.36984 | ₱374,793.60 |

