6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C682J5GACTU

DigiKey Part Number
399-C0805C682J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C682J5GACTUCT-ND - Cut Tape (CT)
399-C0805C682J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C682J5GACTU
Description
CAP CER 6800PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C682J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,879
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.69000₱41.69
10₱26.02300₱260.23
50₱19.79440₱989.72
100₱17.88880₱1,788.88
500₱14.66360₱7,331.80
1,000₱13.66851₱13,668.51
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱12.17485₱48,699.40
8,000₱11.61969₱92,957.52
12,000₱11.34165₱136,099.80
20,000₱11.03339₱220,667.80
28,000₱10.85324₱303,890.72
40,000₱10.67982₱427,192.80
Manufacturers Standard Package