C0805C682K4REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱3.46849
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱2.22933
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱2.17733
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1.76618
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱11.27728
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱11.91596
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱0.42519
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2,735
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱2.70461
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱2.38291
Datasheet
6800 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C682K4REC7210

DigiKey Part Number
C0805C682K4REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C682K4REC7210
Description
CAP CER 0805 6.8NF 16V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C682K4REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.72356₱17,235.60
Manufacturers Standard Package