
C0805C682K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C682K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C682K5GACTUCT-ND - Cut Tape (CT) 399-C0805C682K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682K5GACTU |
Description | CAP CER 6800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱26.02300 | ₱260.23 |
| 50 | ₱19.79440 | ₱989.72 |
| 100 | ₱17.88880 | ₱1,788.88 |
| 500 | ₱14.66360 | ₱7,331.80 |
| 1,000 | ₱13.66851 | ₱13,668.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱12.17485 | ₱48,699.40 |
| 8,000 | ₱11.61969 | ₱92,957.52 |
| 12,000 | ₱11.34165 | ₱136,099.80 |
| 20,000 | ₱11.03339 | ₱220,667.80 |
| 28,000 | ₱10.85324 | ₱303,890.72 |
| 40,000 | ₱10.67982 | ₱427,192.80 |

