750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C751J5GACTU

DigiKey Part Number
399-C0805C751J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C751J5GACTUCT-ND - Cut Tape (CT)
399-C0805C751J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C751J5GACTU
Description
CAP CER 750PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C751J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,269
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱12.32700₱123.27
50₱9.05160₱452.58
100₱8.04520₱804.52
500₱6.35518₱3,177.59
1,000₱5.83233₱5,832.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.05401₱20,216.04
8,000₱4.70326₱37,626.08
12,000₱4.68316₱56,197.92
20,000₱4.66026₱93,205.20
28,000₱4.57529₱128,108.12
40,000₱4.48002₱179,200.80
Manufacturers Standard Package