
C0805C820K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C820K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C820K5GACTUCT-ND - Cut Tape (CT) 399-C0805C820K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C820K5GACTU |
Description | CAP CER 82PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C820K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.74200 | ₱77.42 |
| 50 | ₱5.55000 | ₱277.50 |
| 100 | ₱4.87710 | ₱487.71 |
| 500 | ₱3.74450 | ₱1,872.25 |
| 1,000 | ₱3.39495 | ₱3,394.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.87120 | ₱11,484.80 |
| 8,000 | ₱2.67685 | ₱21,414.80 |
| 12,000 | ₱2.57956 | ₱30,954.72 |
| 20,000 | ₱2.47180 | ₱49,436.00 |
| 28,000 | ₱2.40882 | ₱67,446.96 |
| 40,000 | ₱2.34822 | ₱93,928.80 |

