


C0805C823K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C823K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C823K5RACTUCT-ND - Cut Tape (CT) 399-C0805C823K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C823K5RACTU |
Description | CAP CER 0.082UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C823K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.39900 | ₱133.99 |
| 50 | ₱9.89720 | ₱494.86 |
| 100 | ₱8.81340 | ₱881.34 |
| 500 | ₱6.99118 | ₱3,495.59 |
| 1,000 | ₱6.42902 | ₱6,429.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.58639 | ₱22,345.56 |
| 8,000 | ₱4.76527 | ₱38,122.16 |
| 12,000 | ₱4.74499 | ₱56,939.88 |
| 20,000 | ₱4.72187 | ₱94,437.40 |
| 28,000 | ₱4.70796 | ₱131,822.88 |
| 40,000 | ₱4.69433 | ₱187,773.20 |
| 48,000 | ₱4.68775 | ₱225,012.00 |
| 96,000 | ₱4.54175 | ₱436,008.00 |
| 100,000 | ₱4.53346 | ₱453,346.00 |

