


C0805C824K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C824K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C824K3RACTUCT-ND - Cut Tape (CT) 399-C0805C824K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C824K3RACTU |
Description | CAP CER 0.82UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C824K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱27.27400 | ₱272.74 |
| 50 | ₱20.86640 | ₱1,043.32 |
| 100 | ₱18.88930 | ₱1,888.93 |
| 500 | ₱15.56638 | ₱7,783.19 |
| 1,000 | ₱14.53794 | ₱14,537.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱14.05785 | ₱35,144.62 |
| 5,000 | ₱13.03109 | ₱65,155.45 |
| 7,500 | ₱12.98150 | ₱97,361.25 |
| 12,500 | ₱12.71402 | ₱158,925.25 |
| 17,500 | ₱12.49114 | ₱218,594.95 |
| 25,000 | ₱12.27671 | ₱306,917.75 |

