0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F104K4RACTU

DigiKey Part Number
399-C0805F104K4RACTUTR-ND - Tape & Reel (TR)
399-C0805F104K4RACTUCT-ND - Cut Tape (CT)
399-C0805F104K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F104K4RACTU
Description
CAP CER 0.1UF 16V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F104K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,503
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱17.27000₱172.70
50₱12.85080₱642.54
100₱11.50510₱1,150.51
500₱9.23026₱4,615.13
1,000₱8.52696₱8,526.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱7.78557₱19,463.92
5,000₱7.33870₱36,693.50
7,500₱7.11495₱53,362.12
12,500₱6.86707₱85,838.38
17,500₱6.72211₱117,636.93
25,000₱6.58266₱164,566.50
Manufacturers Standard Package