
C0805F222K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-6984-2-ND - Tape & Reel (TR) 399-6984-1-ND - Cut Tape (CT) 399-6984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F222K1RACAUTO |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F222K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱12.20800 | ₱122.08 |
| 50 | ₱8.92060 | ₱446.03 |
| 100 | ₱7.91420 | ₱791.42 |
| 500 | ₱6.22894 | ₱3,114.47 |
| 1,000 | ₱5.70906 | ₱5,709.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.92940 | ₱19,717.60 |
| 8,000 | ₱4.63999 | ₱37,119.92 |
| 12,000 | ₱4.49503 | ₱53,940.36 |
| 20,000 | ₱4.33438 | ₱86,687.60 |
| 28,000 | ₱4.24047 | ₱118,733.16 |
| 40,000 | ₱4.15013 | ₱166,005.20 |

