
C0805F473K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F473K5RACTUTR-ND - Tape & Reel (TR) 399-C0805F473K5RACTUCT-ND - Cut Tape (CT) 399-C0805F473K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F473K5RACTU |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F473K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.32700 | ₱123.27 |
| 50 | ₱9.03960 | ₱451.98 |
| 100 | ₱8.03330 | ₱803.33 |
| 500 | ₱6.34326 | ₱3,171.63 |
| 1,000 | ₱5.82220 | ₱5,822.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.04016 | ₱20,160.64 |
| 8,000 | ₱4.74978 | ₱37,998.24 |
| 12,000 | ₱4.60441 | ₱55,252.92 |
| 20,000 | ₱4.56394 | ₱91,278.80 |
| 28,000 | ₱4.25844 | ₱119,236.32 |
| 48,000 | ₱4.21552 | ₱202,344.96 |
| 96,000 | ₱4.07089 | ₱390,805.44 |
| 100,000 | ₱4.06322 | ₱406,322.00 |

