1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X102J5RACTU

DigiKey Part Number
399-C0805X102J5RACTUTR-ND - Tape & Reel (TR)
399-C0805X102J5RACTUCT-ND - Cut Tape (CT)
399-C0805X102J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X102J5RACTU
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X102J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,990
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.20000₱26.20
10₱15.72100₱157.21
50₱11.68380₱584.19
100₱10.44510₱1,044.51
500₱8.35606₱4,178.03
1,000₱7.71232₱7,712.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱6.74657₱26,986.28
8,000₱6.38785₱51,102.80
12,000₱6.20819₱74,498.28
20,000₱6.00907₱120,181.40
28,000₱5.89262₱164,993.36
40,000₱5.78064₱231,225.60
48,000₱5.72758₱274,923.84
96,000₱5.54882₱532,686.72
100,000₱5.53931₱553,931.00
Manufacturers Standard Package