
C0805J224K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805J224K5RACTUTR-ND - Tape & Reel (TR) 399-C0805J224K5RACTUCT-ND - Cut Tape (CT) 399-C0805J224K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J224K5RACTU |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J224K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱22.27200 | ₱222.72 |
| 50 | ₱16.82880 | ₱841.44 |
| 100 | ₱15.15550 | ₱1,515.55 |
| 500 | ₱12.32328 | ₱6,161.64 |
| 1,000 | ₱11.44849 | ₱11,448.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱10.52606 | ₱26,315.15 |
| 5,000 | ₱9.97010 | ₱49,850.50 |
| 7,500 | ₱9.69164 | ₱72,687.30 |
| 12,500 | ₱9.38308 | ₱117,288.50 |
| 17,500 | ₱9.20265 | ₱161,046.38 |
| 25,000 | ₱9.02909 | ₱225,727.25 |

