
C0805S472K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805S472K1RACTUTR-ND - Tape & Reel (TR) 399-C0805S472K1RACTUCT-ND - Cut Tape (CT) 399-C0805S472K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S472K1RACTU |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S472K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.10100 | ₱131.01 |
| 50 | ₱9.61140 | ₱480.57 |
| 100 | ₱8.54540 | ₱854.54 |
| 500 | ₱6.75416 | ₱3,377.08 |
| 1,000 | ₱6.19975 | ₱6,199.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.37022 | ₱21,480.88 |
| 8,000 | ₱5.06212 | ₱40,496.96 |
| 12,000 | ₱4.90781 | ₱58,893.72 |
| 20,000 | ₱4.73679 | ₱94,735.80 |
| 28,000 | ₱4.63684 | ₱129,831.52 |
| 40,000 | ₱4.54066 | ₱181,626.40 |

