10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X103K5RAC7210

DigiKey Part Number
399-C0805X103K5RAC7210TR-ND - Tape & Reel (TR)
399-C0805X103K5RAC7210CT-ND - Cut Tape (CT)
399-C0805X103K5RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X103K5RAC7210
Description
CE SMD 0805 .01UF 10% 50V X7R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X103K5RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,268
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱13.69700₱136.97
50₱10.07580₱503.79
100₱8.96230₱896.23
500₱7.09956₱3,549.78
1,000₱6.52430₱6,524.30
2,500₱5.91784₱14,794.60
5,000₱5.55220₱27,761.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱5.25148₱52,514.80
20,000₱5.00387₱100,077.40
30,000₱4.87982₱146,394.60
50,000₱4.74236₱237,118.00
70,000₱4.66197₱326,337.90
100,000₱4.58464₱458,464.00
Manufacturers Standard Package