


C0805X103KARECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X103KARECAUTOTR-ND - Tape & Reel (TR) 399-C0805X103KARECAUTOCT-ND - Cut Tape (CT) 399-C0805X103KARECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103KARECAUTO |
Description | CAP CER 0805 10NF 250V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103KARECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.59000 | ₱145.90 |
| 50 | ₱10.77860 | ₱538.93 |
| 100 | ₱9.61140 | ₱961.14 |
| 500 | ₱7.63670 | ₱3,818.35 |
| 1,000 | ₱7.02869 | ₱7,028.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.11683 | ₱24,467.32 |
| 8,000 | ₱5.77814 | ₱46,225.12 |
| 12,000 | ₱5.60847 | ₱67,301.64 |
| 20,000 | ₱5.42051 | ₱108,410.20 |
| 28,000 | ₱5.31058 | ₱148,696.24 |
| 40,000 | ₱5.20485 | ₱208,194.00 |

