0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X104K4RACTU

DigiKey Part Number
399-C0805X104K4RACTUTR-ND - Tape & Reel (TR)
399-C0805X104K4RACTUCT-ND - Cut Tape (CT)
399-C0805X104K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X104K4RACTU
Description
CAP CER 0.1UF 16V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X104K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,795
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.37000₱30.37
10₱18.69900₱186.99
50₱14.05380₱702.69
100₱12.61270₱1,261.27
500₱10.18900₱5,094.50
1,000₱9.44046₱9,440.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱7.35770₱29,430.80
8,000₱6.43736₱51,498.88
12,000₱6.41160₱76,939.20
20,000₱6.38230₱127,646.00
28,000₱6.36470₱178,211.60
40,000₱6.34739₱253,895.60
Manufacturers Standard Package