0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X104K5RAC7210

DigiKey Part Number
399-C0805X104K5RAC7210TR-ND - Tape & Reel (TR)
399-C0805X104K5RAC7210CT-ND - Cut Tape (CT)
399-C0805X104K5RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X104K5RAC7210
Description
.100UF 50.0V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X104K5RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,504
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱13.28000₱132.80
50₱9.75420₱487.71
100₱8.67050₱867.05
500₱6.85778₱3,428.89
1,000₱6.29741₱6,297.41
2,500₱5.70680₱14,267.00
5,000₱5.35092₱26,754.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱5.05812₱50,581.20
20,000₱4.81700₱96,340.00
30,000₱4.69627₱140,888.10
50,000₱4.56244₱228,122.00
70,000₱4.48416₱313,891.20
100,000₱4.40887₱440,887.00
Manufacturers Standard Package