
C0805X104K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X104K4RACTUTR-ND - Tape & Reel (TR) 399-C0805X104K4RACTUCT-ND - Cut Tape (CT) 399-C0805X104K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K4RACTU |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱22.27200 | ₱222.72 |
| 50 | ₱16.82880 | ₱841.44 |
| 100 | ₱15.15550 | ₱1,515.55 |
| 500 | ₱12.32328 | ₱6,161.64 |
| 1,000 | ₱11.44849 | ₱11,448.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱10.13735 | ₱40,549.40 |
| 8,000 | ₱9.65023 | ₱77,201.84 |
| 12,000 | ₱9.40612 | ₱112,873.44 |
| 20,000 | ₱9.13568 | ₱182,713.60 |
| 28,000 | ₱8.97750 | ₱251,370.00 |
| 40,000 | ₱8.82531 | ₱353,012.40 |

