
C0603C150J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C150J3GACTUTR-ND - Tape & Reel (TR) 399-C0603C150J3GACTUCT-ND - Cut Tape (CT) 399-C0603C150J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C150J3GACTU |
Description | CAP CER 15PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C150J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.33700 | ₱83.37 |
| 50 | ₱5.99080 | ₱299.54 |
| 100 | ₱5.27020 | ₱527.02 |
| 500 | ₱4.06132 | ₱2,030.66 |
| 1,000 | ₱3.68853 | ₱3,688.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.13040 | ₱12,521.60 |
| 8,000 | ₱2.92324 | ₱23,385.92 |
| 12,000 | ₱2.81949 | ₱33,833.88 |
| 20,000 | ₱2.70452 | ₱54,090.40 |
| 28,000 | ₱2.63734 | ₱73,845.52 |
| 40,000 | ₱2.57272 | ₱102,908.80 |

