


C0805X224K3RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X224K3RECAUTOTR-ND - Tape & Reel (TR) 399-C0805X224K3RECAUTOCT-ND - Cut Tape (CT) 399-C0805X224K3RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X224K3RECAUTO |
Description | CAP CER 0805 220NF 25V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X224K3RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.51800 | ₱135.18 |
| 50 | ₱9.94480 | ₱497.24 |
| 100 | ₱8.85510 | ₱885.51 |
| 500 | ₱7.00784 | ₱3,503.92 |
| 1,000 | ₱6.43795 | ₱6,437.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱5.83757 | ₱14,593.93 |
| 5,000 | ₱5.47562 | ₱27,378.10 |
| 7,500 | ₱5.29447 | ₱39,708.52 |
| 12,500 | ₱5.09372 | ₱63,671.50 |
| 17,500 | ₱4.97634 | ₱87,085.95 |
| 25,000 | ₱4.86345 | ₱121,586.25 |

