0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X224K5RACAUTO

DigiKey Part Number
399-6998-2-ND - Tape & Reel (TR)
399-6998-1-ND - Cut Tape (CT)
399-6998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X224K5RACAUTO
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X224K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,566
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱54.19000₱54.19
10₱34.36000₱343.60
50₱26.53540₱1,326.77
100₱24.12370₱2,412.37
500₱20.06358₱10,031.79
1,000₱18.80768₱18,807.68
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱16.92277₱67,691.08
8,000₱16.22217₱129,777.36
12,000₱15.87122₱190,454.64
20,000₱15.48214₱309,642.80
28,000₱15.25460₱427,128.80
Manufacturers Standard Package