2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X225K5RACAUTO

DigiKey Part Number
399-C0805X225K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0805X225K5RACAUTOCT-ND - Cut Tape (CT)
399-C0805X225K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X225K5RACAUTO
Description
CAP CER 2.2UF 50V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X225K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,238
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱55.38000₱55.38
10₱35.07500₱350.75
50₱27.14280₱1,357.14
100₱24.69540₱2,469.54
500₱20.55666₱10,278.33
1,000₱19.27812₱19,278.12
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱17.92812₱44,820.30
5,000₱17.11455₱85,572.75
7,500₱16.70679₱125,300.93
12,500₱16.25501₱203,187.62
17,500₱15.99077₱279,838.47
25,000₱15.73659₱393,414.75
Manufacturers Standard Package