
C0805X225K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X225K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X225K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805X225K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X225K5RACAUTO |
Description | CAP CER 2.2UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X225K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱35.07500 | ₱350.75 |
| 50 | ₱27.14280 | ₱1,357.14 |
| 100 | ₱24.69540 | ₱2,469.54 |
| 500 | ₱20.55666 | ₱10,278.33 |
| 1,000 | ₱19.27812 | ₱19,278.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱17.92812 | ₱44,820.30 |
| 5,000 | ₱17.11455 | ₱85,572.75 |
| 7,500 | ₱16.70679 | ₱125,300.93 |
| 12,500 | ₱16.25501 | ₱203,187.62 |
| 17,500 | ₱15.99077 | ₱279,838.47 |
| 25,000 | ₱15.73659 | ₱393,414.75 |

