


C0805X225K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-11602-2-ND - Tape & Reel (TR) 399-11602-1-ND - Cut Tape (CT) 399-11602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X225K8RACAUTO |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X225K8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 10 | ₱41.38700 | ₱413.87 |
| 50 | ₱32.26420 | ₱1,613.21 |
| 100 | ₱29.46530 | ₱2,946.53 |
| 500 | ₱24.72874 | ₱12,364.37 |
| 1,000 | ₱23.26440 | ₱23,264.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱21.71836 | ₱54,295.90 |
| 5,000 | ₱20.78617 | ₱103,930.85 |
| 7,500 | ₱20.31925 | ₱152,394.38 |
| 12,500 | ₱19.80157 | ₱247,519.63 |
| 17,500 | ₱19.49905 | ₱341,233.38 |
| 25,000 | ₱19.20780 | ₱480,195.00 |

