
C0805X331J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X331J5RACTUTR-ND - Tape & Reel (TR) 399-C0805X331J5RACTUCT-ND - Cut Tape (CT) 399-C0805X331J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X331J5RACTU |
Description | CAP CER 330PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X331J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.29400 | ₱192.94 |
| 50 | ₱14.51820 | ₱725.91 |
| 100 | ₱13.03550 | ₱1,303.55 |
| 500 | ₱10.54988 | ₱5,274.94 |
| 1,000 | ₱9.78168 | ₱9,781.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.62924 | ₱34,516.96 |
| 8,000 | ₱8.20108 | ₱65,608.64 |
| 12,000 | ₱7.98660 | ₱95,839.20 |
| 20,000 | ₱7.96621 | ₱159,324.20 |
| 28,000 | ₱7.41278 | ₱207,557.84 |

