
C0805X332JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X332JAGACAUTOTR-ND - Tape & Reel (TR) 399-C0805X332JAGACAUTOCT-ND - Cut Tape (CT) 399-C0805X332JAGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X332JAGACAUTO |
Description | CAP CER 3300PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X332JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱52.40000 | ₱52.40 |
| 10 | ₱33.11000 | ₱331.10 |
| 50 | ₱25.53500 | ₱1,276.75 |
| 100 | ₱23.19470 | ₱2,319.47 |
| 500 | ₱19.25490 | ₱9,627.45 |
| 1,000 | ₱18.03650 | ₱18,036.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱16.20847 | ₱64,833.88 |
| 8,000 | ₱15.52885 | ₱124,230.80 |
| 12,000 | ₱15.18838 | ₱182,260.56 |
| 20,000 | ₱14.81095 | ₱296,219.00 |
| 28,000 | ₱14.59022 | ₱408,526.16 |
| 40,000 | ₱14.37787 | ₱575,114.80 |

