0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X473K2RACAUTO

DigiKey Part Number
399-19473-2-ND - Tape & Reel (TR)
399-19473-1-ND - Cut Tape (CT)
399-19473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X473K2RACAUTO
Description
CAP CER 0.047UF 200V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X473K2RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 871
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.37000₱30.37
10₱18.46100₱184.61
50₱13.81560₱690.78
100₱12.38040₱1,238.04
500₱9.96748₱4,983.74
1,000₱9.22251₱9,222.51
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱8.43657₱21,091.42
5,000₱7.96303₱39,815.15
7,500₱7.72578₱57,943.35
12,500₱7.46295₱93,286.88
17,500₱7.30927₱127,912.22
25,000₱7.16146₱179,036.50
Manufacturers Standard Package